Molex, 501912-2790 300 μm Pitch 27 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-310
- Distrelec Article No.:
- 304-62-268
- Mfr. Part No.:
- 501912-2790
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€492.32
(exc. VAT)
€605.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €492.32 | €0.164 |
*price indicative
- RS Stock No.:
- 478-310
- Distrelec Article No.:
- 304-62-268
- Mfr. Part No.:
- 501912-2790
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 501912-2790 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 501912-2790 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FPC Connector is a right-angle, surface-mount connector designed for flexible printed circuit applications. It features a bottom contact style and a Compact 1.80mm mated height, making it suitable for low-profile electronic devices. This connector ensures secure electrical contact and easy assembly in space-constrained environments.
Gold plating at mating and termination
Surface mount
