Molex, 52207 1 mm Pitch 27 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-479
- Mfr. Part No.:
- 52207-2733
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€2,554.40
(exc. VAT)
€3,141.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,554.40 | €2.554 |
*price indicative
- RS Stock No.:
- 797-479
- Mfr. Part No.:
- 52207-2733
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | LIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force LIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector offers a reliable connection solution designed for efficient circuit management, characterised by its 1.00mm pitch and right-angle configuration, tailored for optimal performance in electronic applications.
Compatible with FFC/FPC wire/cable types for versatile applications
Constructed with a natural resin for enhanced durability
Features a slider actuator type for simplified engagement
Designed for a maximum current capacity of 1.0A and voltage of 125V
Utilises a tin-silver-bismuth plating for improved conductivity
