TE Connectivity, 2-1734774-4 1 mm Pitch 24 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 478-401
- Distrelec Article No.:
- 304-49-482
- Mfr. Part No.:
- 2-1734774-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-401
- Distrelec Article No.:
- 304-49-482
- Mfr. Part No.:
- 2-1734774-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1.1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 2-1734774-4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide 9T Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1.1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 2-1734774-4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Plating Gold | ||
Housing Material Polyamide 9T Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable-to-board connector is designed to facilitate the seamless connection of printed circuit boards, enhancing the efficiency and reliability of electronic systems. With a robust configuration that includes 164 positions and a compact vertical orientation, this connector is ideally suited for applications within PCI and PCI Express environments. The product's black housing, combined with a durable build, ensures longevity even in demanding operational conditions. Operating within a temperature range of -40 to 85 °C, it adapts to a variety of scenarios while maintaining optimal performance. Its thoughtful design caters to the specific requirements of intricate PCB connectivity, establishing it as a preferred choice for engineers seeking dependable solutions in modern electronics.
Offers superior electrical connectivity with a robust contact current rating
Features a through-hole solder termination method for secure mounting
Designed for a dependable connection in both PCI Generation 2 and 3 systems
Utilises a housing material that enhances durability and performance under pressure
Incorporates gold-plated contact mating areas for reliable signal integrity
Facilitates easy installation with clear PCB orientation indicators
Accommodates a recommended PCB thickness for optimal fit and function
Complies with major industry standards for added assurance in quality
