Molex, 501786 500 μm Pitch 24 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 817-265
- Mfr. Part No.:
- 501786-3091
- Manufacturer:
- Molex
Subtotal (1 tape of 900 units)*
€1,826.13
(exc. VAT)
€2,246.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €1,826.13 | €2.029 |
*price indicative
- RS Stock No.:
- 817-265
- Mfr. Part No.:
- 501786-3091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Copper Alloy | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 501786 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 501786 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex connector is an Easy-On FFC/FPC-to-Board type, is designed to facilitate seamless connectivity. It features a vertical, surface-mount design with grounding terminals, making it an essential component in electronic applications requiring precision connections.
0.5A maximum current per contact ensures reliable power delivery
Operates at a maximum voltage of 50V for versatile applications
Durability rated for up to 20 mating cycles for long-lasting performance
Low-Halogen compliant material ensures safe environmental standards
Vertical orientation enhances PCB layout flexibility
