Hirose, TF38 500 μm Pitch 24 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 877-759
- Mfr. Part No.:
- TF38-24S-0.5SV(830)
- Manufacturer:
- Hirose
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.71 | €0.736 | - |
| 5 + | €13.54 | €0.677 | 7% |
*price indicative
- RS Stock No.:
- 877-759
- Mfr. Part No.:
- TF38-24S-0.5SV(830)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | TF38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series TF38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Hirose connector is designed for high-performance connectivity with a robust construction. Its primary function ensures reliable electronic connections in diverse applications, particularly where precision and durability are paramount.
Operating temperature range from -10℃ to +50℃ in packed condition
Contact resistance is at a maximum of 50mΩ, ensuring low performance loss
High durability with a retention force of 0.3N per contact, enhancing stability
