TE Connectivity, 2-1761679-3 2.54 mm Pitch 10 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 478-549
- Distrelec Article No.:
- 304-52-711
- Mfr. Part No.:
- 2-1761679-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€287.42
(exc. VAT)
€353.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.42 | €1.437 |
*price indicative
- RS Stock No.:
- 478-549
- Distrelec Article No.:
- 304-52-711
- Mfr. Part No.:
- 2-1761679-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 2-1761679-3 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 2-1761679-3 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector is designed to facilitate efficient connections in compact spaces, showcasing an exceptional combination of performance and reliability. Configured with ten positions and a 2.54 mm centreline, it provides seamless vertical integration for PCB applications. Engineered to meet stringent electrical standards, this connector excels in signal transmission, making it ideal for high-demand environments. Its low-profile design offers ease of installation and enhances space-saving capabilities, complemented by robust materials that ensure longevity and resistance to thermal extremes. This connector is not just functional; it embodies precision engineering, promising impeccable compatibility and connectivity for various circuit applications.
Ensures reliable signal transmission even in demanding conditions
Vertical mounting orientation optimises PCB space usage
Low-profile design aids in the development of compact electronic assemblies
Constructed from high-quality materials for improved durability
Wide operating temperature range allows for versatile use in various environments
Easy installation enhances operational efficiency during assembly
Daisy chain capability facilitates complex circuit designs
