TE Connectivity, 5102153-1 2.54 mm Pitch 10 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 481-056
- Distrelec Article No.:
- 304-50-926
- Mfr. Part No.:
- 5102153-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 180 units)*
€184.34
(exc. VAT)
€226.74
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.34 | €1.024 |
*price indicative
- RS Stock No.:
- 481-056
- Distrelec Article No.:
- 304-50-926
- Mfr. Part No.:
- 5102153-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Ribbon Cable Connector Header | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | -65°C | |
| Series | 5102153-1 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94V-0, RoHS, REACH, EU ELV, China RoHS 2 | |
| Contact Plating | Gold, Tin, Gold over Nickel, Nickel Plated | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Ribbon Cable Connector Header | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature -65°C | ||
Series 5102153-1 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94V-0, RoHS, REACH, EU ELV, China RoHS 2 | ||
Contact Plating Gold, Tin, Gold over Nickel, Nickel Plated | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
