TE Connectivity, 1-1775333-4 500 μm Pitch 14 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 478-992
- Distrelec Article No.:
- 304-54-937
- Mfr. Part No.:
- 1-1775333-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2000 units)*
€1,123.22
(exc. VAT)
€1,381.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,123.22 | €0.562 |
*price indicative
- RS Stock No.:
- 478-992
- Distrelec Article No.:
- 304-54-937
- Mfr. Part No.:
- 1-1775333-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-1775333-4 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-1775333-4 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- US
The TE Connectivity ZIF FPC 0.5, 2H, 14P connector is designed to provide reliable connectivity solutions for flexible printed circuits. This innovative assembly incorporates advanced features such as a front flip-lock actuator, ensuring secure connections in compact spaces. With a right-angle PCB mount orientation, it caters to diverse applications while maintaining a form factor that meets modern engineering standards. The use of high-quality materials, including LCP for the housing and phosphor bronze for contacts, enhances performance and durability. Designed for a maximum operating voltage of 250 VAC, this connector supports a variety of signal circuit applications, making it ideal for use in intricate electronic designs. Additionally, the device complies with rigorous EU directives, assuring users of its safety and ecological responsibility.
Enhanced reliability with a front flip lock actuator mechanism
Right angle PCB mount orientation optimises space and application versatility
Constructed with high quality LCP housing for improved durability
Phosphor bronze contacts ensure excellent electrical performance
Compatible with FFC and FPC wire and cable types for seamless integration
Designed for surface mount termination adding to layout flexibility
Meets stringent compliance standards for EU directives ensuring environmental safety
Packaging available in tape and reel for efficient production and assembly
