TE Connectivity, 1-1775333-6 500 μm Pitch 16 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 468-097
- Distrelec Article No.:
- 304-54-938
- Mfr. Part No.:
- 1-1775333-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2000 units)*
€1,156.27
(exc. VAT)
€1,422.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,156.27 | €0.578 |
*price indicative
- RS Stock No.:
- 468-097
- Distrelec Article No.:
- 304-54-938
- Mfr. Part No.:
- 1-1775333-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-1775333-6 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-1775333-6 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced ZIF FPC connector is designed to seamlessly integrate with flexible printed circuits, offering superior performance for board mount applications. With a compact design featuring a 0.5 mm centreline pitch, this connector provides a reliable solution for space-constrained layouts. Engineered for surface mount technology, it ensures ease of installation while maintaining robust connectivity. Its front flip-lock actuator type enhances engagement reliability, making it perfect for applications requiring frequent connections and disconnections. The device has been optimised for signal circuit applications, ensuring that your electronic systems achieve stable and efficient performance in demanding environments. Compatibility with a range of flexible cable types guarantees versatility, catering to various design needs in today's technological landscape.
Surface mount design facilitates efficient assembly
Compact size allows for space efficient layouts
Front flip lock actuator ensures secure and reliable connections
Supports a wide range of flexible cable types
Optimised for signal circuit applications ensuring high performance
Natural colour enhances integration into diverse applications
Low halogen content aligns with environmental compliance standards
Plating in gold enhances the durability of electrical contacts
