TE Connectivity, 1-1775333-5 500 μm Pitch 15 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 508-325
- Mfr. Part No.:
- 1-1775333-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€219.02
(exc. VAT)
€269.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.02 | €0.548 |
*price indicative
- RS Stock No.:
- 508-325
- Mfr. Part No.:
- 1-1775333-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-1775333-5 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 260°C | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-1775333-5 | ||
Contact Gender Female | ||
Maximum Operating Temperature 260°C | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- US
The TE Connectivity ZIF FPC connector is specifically designed for seamless integration into modern electronic applications, providing an efficient and reliable solution for connecting Flexible Printed Circuits to Printed Circuit Boards. Its right-angle configuration enhances space efficiency, making it ideal for compact devices, while the front flip-lock actuator ensures a secure connection. With an operating voltage of 250 VAC, this connector meets rigorous electrical performance standards. The robust housing made from Liquid Crystal Polymer not only contributes to the durability of the connector but also aids in heat resistance for optimal performance in a variety of environments. This products thoughtful design extends its usability across various applications, ensuring a dependable connection with minimal installation effort.
Flexible Printed Circuit compatibility streamlines installation processes
Surface mount termination method facilitates easy PCB integration
Right angle orientation promotes space saving designs
Low halogen content aligns with eco friendly initiatives
Inline contact layout supports efficient signal transmission
Natural primary colour integrates seamlessly into various designs
Tape and reel packaging allows for convenient and efficient handling
