TE Connectivity, 102161-2 2.54 mm Pitch 14 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 479-019
- Distrelec Article No.:
- 304-55-073
- Mfr. Part No.:
- 102161-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€186.32
(exc. VAT)
€229.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €186.32 | €4.658 |
*price indicative
- RS Stock No.:
- 479-019
- Distrelec Article No.:
- 304-55-073
- Mfr. Part No.:
- 102161-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Contact Material | Gold over Nickel | |
| Sub Type | Universal Ejection Pin Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 102161-2 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Contact Material Gold over Nickel | ||
Sub Type Universal Ejection Pin Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 102161-2 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector is designed for seamless integration in various electronic applications. Featuring a 14-position configuration with a compact 2.54 mm centreline, it ensures efficient space utilisation and reliable connectivity. The right-angle orientation allows easy installation in constrained environments. With its through-hole soldering capability, this connector offers robust mechanical stability when mounted on printed circuit boards. The AMP-LATCH universal header provides versatility for multiple applications while meeting high electrical standards. Its durable thermoplastic housing, combined with an operating temperature range of -65 to 105 °C, ensures reliable performance under diverse environmental conditions, making it an ideal choice for a variety of industrial and consumer electronics. Whether enhancing signal integrity or simplifying cable management, this connector stands out for its quality and efficiency.
Provides reliable electrical connections for board to board applications
Designed for easy mounting without the need for complex tools
Offers excellent insulation resistance to safeguard against electrical leakage
Features a compact design that maximises space on PCBs
Compatible with a variety of housing materials for flexibility in applications
Enables high current ratings which supports demanding electrical needs
Integrates seamlessly in systems requiring reliable signal transmission
Manufactured with quality materials to ensure longevity and performance
