Molex, 505278 500 μm Pitch 14 Way Right Angle Male FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-192
Mfr. Part No.:
505278-1433
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

FPC Connector

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Insertion Force

ZIF

Voltage

50V

Minimum Operating Temperature

-40°C

Series

505278

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex FFC/FPC connector offers a 0.50mm pitch, providing a reliable connection for flexible flat cables. Its Compact design features a single bottom contact configuration and right-angle orientation, Ideal for space-constrained applications.

Obsolete status indicates it is no longer in production

Maximum current rating is 0.5A, suitable for low-power applications

Operating temperature range of -40° to +85°C accommodates diverse environments

Durability of 20 mating cycles ensures longevity in connections

Surface mount design facilitates easy integration onto PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy