TE Connectivity, 1-1734742-6 500 μm Pitch 16 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-073
- Distrelec Article No.:
- 304-54-925
- Mfr. Part No.:
- 1-1734742-6
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 480-073
- Distrelec Article No.:
- 304-54-925
- Mfr. Part No.:
- 1-1734742-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 1-1734742-6 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | Polyamide 9T Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 1-1734742-6 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material Polyamide 9T Fibreglass | ||
- COO (Country of Origin):
- CN
