Molex, 52610 1 mm Pitch 16 Way Vertical Female FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

€1,259.00

(exc. VAT)

€1,549.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.259€1,259.00

*price indicative

RS Stock No.:
144-8114
Distrelec Article No.:
304-62-581
Mfr. Part No.:
526101672
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Vertical

Orientation

Vertical

Locking Mechanism

Yes

Voltage

125Vrms

Series

52610

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Nylon

Easy-On™ Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 16 Circuits, High Barrier Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy