Molex, 52271-1379 1 mm Pitch 13 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 480-856
- Distrelec Article No.:
- 304-56-647
- Mfr. Part No.:
- 52271-1379
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,019.82
(exc. VAT)
€1,254.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,019.82 | €1.02 |
*price indicative
- RS Stock No.:
- 480-856
- Distrelec Article No.:
- 304-56-647
- Mfr. Part No.:
- 52271-1379
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 52271-1379 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 52271-1379 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector represents a significant advancement in connectivity solutions. Designed with a 1.00mm pitch and featuring a slider mechanism, this right-angle connector ensures secure connections in Compact spaces. Its innovative design allows for seamless integration into various applications, enhancing the performance of electronic devices. Built to meet stringent environmental compliance standards, including EU RoHS, this connector guarantees reliability and longevity. With a maximum operating temperature of 85°C, it is suitable for diverse operating conditions. The connector's robust construction, incorporating tin-bismuth plating for durability, makes it Ideal for high-cycle applications, providing peace of mind for engineers and designers alike.
Maximum operating temperature of 85°C for versatile usage
Constructed with Durable materials for long-lasting performance
Designed to accommodate up to 13 circuits efficiently
Offers an embossed tape on reel packaging for ease of handling
Supports surface mount PCB mounting for streamlined integration
Features polarized connections for enhanced reliability
