Molex, 54548-1371 500 μm Pitch 13 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-239
- Distrelec Article No.:
- 304-62-691
- Mfr. Part No.:
- 54548-1371
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,401.97
(exc. VAT)
€5,414.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,401.97 | €1.467 |
*price indicative
- RS Stock No.:
- 482-239
- Distrelec Article No.:
- 304-62-691
- Mfr. Part No.:
- 54548-1371
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 13 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 54548-1371 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 13 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 54548-1371 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Molex Easy-On Type FFC/FPC Connector is engineered to elevate your connection experience with its right angle design and Compact specifications. This connector is specifically aimed at the FFC-FPC surface mount applications, offering a low-profile solution that fits seamlessly in tight spaces. With a height of just 1.20mm, it is designed to provide reliable electrical performance without compromising on space constraints. The connector is equipped with 13 circuits, ensuring optimal data transfer efficiency, and features a Durable construction that includes gold plating for robust connectivity. This component not only meets but exceeds industry standards, making it Ideal for a wide array of applications, from consumer electronics to complex industrial equipment.
Durability of 20 mating cycles assures longevity and dependability
Polarised design prevents improper insertion during assembly
Embossed tape packaging ensures safe and efficient loading on production lines
Current rating of 0.5A ensures sufficient power handling for diverse applications
Multiple certifications provide confidence in compliance with industry standards
Versatile temperature range accommodates various operational scenarios
