Molex, 52892-1233 500 μm Pitch Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-296
- Distrelec Article No.:
- 304-56-766
- Mfr. Part No.:
- 52892-1233
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€744.67
(exc. VAT)
€915.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €744.67 | €0.745 |
*price indicative
- RS Stock No.:
- 482-296
- Distrelec Article No.:
- 304-56-766
- Mfr. Part No.:
- 52892-1233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52892-1233 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52892-1233 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector epitomises reliability and efficiency, designed for seamless integration in various applications. Manufactured to withstand challenging environments, this product offers exceptional durability and performance, ensuring the highest standards in connectivity solutions. It caters to both industrial and consumer needs, making it a versatile choice for engineers and designers alike. With a streamlined design that facilitates easy installation, it significantly reduces assembly time while maintaining rigorous operational standards. The connector not only addresses current technological demands but is also future-ready, embodying the specifications necessary for Advanced connectivity solutions.
Robust construction ensures longevity even in harsh conditions
Streamlined design promotes swift and straightforward installation
Suitable for a range of applications, enhancing its versatility
Compliant with industry standards for reliable performance
Facilitates flexible deployment in diverse environments
