Molex, 503566-1300 1 mm Pitch 16 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-355
- Distrelec Article No.:
- 304-56-630
- Mfr. Part No.:
- 52030-1675
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€198.58
(exc. VAT)
€244.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €198.58 | €0.993 |
*price indicative
- RS Stock No.:
- 482-355
- Distrelec Article No.:
- 304-56-630
- Mfr. Part No.:
- 52030-1675
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 503566-1300 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 503566-1300 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex FFC&FPC Connectors 1.00mm Pitch FFC/FPC THT Vert ZIF Gold 16CKT offer a reliable through-hole solution with vertical orientation. Gold plating provides enhanced conductivity and corrosion resistance.
EU RoHS
REACH SVHC
Low-Halogen
