Molex, 505110-2696 500 μm Pitch 26 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-394
- Distrelec Article No.:
- 304-56-555
- Mfr. Part No.:
- 505110-2696
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,459.91
(exc. VAT)
€5,485.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,459.91 | €1.487 |
*price indicative
- RS Stock No.:
- 482-394
- Distrelec Article No.:
- 304-56-555
- Mfr. Part No.:
- 505110-2696
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-2696 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-2696 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC connector is an exceptional solution designed for versatile applications requiring reliable connections. With a 0.50mm pitch and a unique right-angle configuration, this connector ensures efficient space utilisation on your PCB. Built with a Durable copper alloy and finished with gold plating, it guarantees optimal conductivity and longevity. Designed to operate in temperature ranges from -40°C to 150°C, it is suitable for various environmental scenarios and maintains performance even in challenging conditions. The connector not only meets industry compliance standards but also boasts a low-halogen status, making it an environmentally conscious choice for your electronic designs. This innovative component showcases a black actuator for easy handling and meets stringent standards for durability, ensuring it withstands up to 20 mating cycles without compromising performance.
Front flip actuator design for convenient operation
26 circuits to support complex electronic connections
Beige resin colour providing a subtle aesthetic appeal
Surface mount PCB mounting for enhanced layout flexibility
Embossed tape on reel packaging for effortless handling and installation
Right-angle orientation to optimise PCB space and reduce stress on the connector
Polarised design to ensure correct orientation during installation
