Molex, 52808-2671 1 mm Pitch 26 Way Right Angle FPC Connector
- RS Stock No.:
- 469-842
- Distrelec Article No.:
- 304-62-610
- Mfr. Part No.:
- 52808-2671
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€685.72
(exc. VAT)
€843.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €685.72 | €0.686 |
*price indicative
- RS Stock No.:
- 469-842
- Distrelec Article No.:
- 304-62-610
- Mfr. Part No.:
- 52808-2671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | 52808-2671 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series 52808-2671 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is engineered to enhance your electronic connections with precision and reliability. This surface-mounted, vertical connector is designed for seamless integration, featuring a non-ZIF mechanism that ensures a secure fit for your circuits. With a robust tin plating and Advanced pick-and-place polyimide tape, it simplifies assembly while offering excellent conductivity. Ideal for applications incorporating varying circuit configurations, this connector accommodates up to 26 circuits, making it versatile for different design requirements. Constructed from high-temperature thermoplastic and phosphor bronze materials, it guarantees durability and resilience across a wide operating temperature range.
Delivers reliable connectivity across various PCB designs
Designed with a non-ZIF actuator type for added ease of use
Manufactured from materials ensuring longevity and thermal resistance
Supports a broad temperature range for diverse operational environments
Complies fully with EU RoHS standards for regulatory assurance
Utilises embossed tape on reel packaging for efficient handling
