Molex, 505110-2891 500 μm Pitch 28 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-396
- Distrelec Article No.:
- 304-56-556
- Mfr. Part No.:
- 505110-2891
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,475.24
(exc. VAT)
€4,274.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,475.24 | €1.158 |
*price indicative
- RS Stock No.:
- 482-396
- Distrelec Article No.:
- 304-56-556
- Mfr. Part No.:
- 505110-2891
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 28 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-2891 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 28 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-2891 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector is an innovative solution designed for high-performance connectivity in Compact spaces. Featuring a right-angle configuration, it seamlessly accommodates various applications, making it an Ideal choice for seamless integration with 28 circuits. With a Durable construction and minimal height of just 1.90mm, this connector ensures reliable performance even in challenging environments. The gold over nickel plating enhances not only durability but also electrical conductivity, catering to both power and signal transmission with maximum voltages of up to 50V. This Advanced connector meets stringent compliance standards, providing peace of mind for manufacturers and ensuring a reliable connection in diverse applications.
Prominent low-halogen status contributes to a safer working environment
Designed for high durability with a maximum mating cycles rating of 20
Colouring of the resin in beige provides a discreet aesthetic
Features a front flip actuator type for ease of operation
Offers compatibility with a range of 0.50mm pitch FFC/FPC jumpers
Liquid crystal polymer material ensures optimal performance in various conditions
Embossed tape packaging facilitates easy handling and assembly
