TE Connectivity, FPC 1 mm Pitch 12 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 501-383
- Mfr. Part No.:
- 1-84982-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
€509.89
(exc. VAT)
€627.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €509.89 | €0.637 |
*price indicative
- RS Stock No.:
- 501-383
- Mfr. Part No.:
- 1-84982-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, CSA, China RoHS 2 MIIT Order No 32, 2016 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, CSA, China RoHS 2 MIIT Order No 32, 2016 | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 mm [.039 in] centreline surface mount FPC connector represents a versatile solution for space-constrained applications. Designed with a vertical orientation, this connector ensures reliable connectivity for flexible printed circuits, facilitating seamless integration within compact electronic devices. Its robust structure, complemented by a tin plating finish, promises durability while accommodating a maximum current rating of 1 A. This connector not only simplifies assembly but also optimises performance, making it ideal for applications that require efficiency without compromise. With a focus on ease of use and effective signal transmission, this connector embodies innovation and quality, catering to modern engineering demands.
Accommodates flexible printed circuits and printed circuit boards
Optimised for surface mounting to enhance assembly efficiency
Single beam contact shape to ensure reliable mating
Natural housing colour for aesthetic compatibility with circuit boards
Features staggered contact layout to improve signal integrity
Tested for reflow solder capability up to 245°C
Supplied in tape and reel packaging for effortless handling and installation
