TE Connectivity, 103311-3 2.54 mm Pitch 16 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 504-387
- Distrelec Article No.:
- 304-55-083
- Mfr. Part No.:
- 103311-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 90 units)*
€291.38
(exc. VAT)
€358.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €291.38 | €3.238 |
*price indicative
- RS Stock No.:
- 504-387
- Distrelec Article No.:
- 304-55-083
- Mfr. Part No.:
- 103311-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Series | 103311-3 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Series 103311-3 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Low Profile connector excels in providing seamless connectivity in a compact design, tailored for board-to-board applications. The low-profile configuration and right-angle orientation make it ideal for use in space-constrained environments. With a robust 16-position capacity and 2.54 mm centreline, it facilitates efficient signal transmission while ensuring reliable performance. Constructed from high-quality thermoplastic, this connector is engineered to withstand a temperature range of -65 to 105 °C, making it suitable for various industrial applications. Its precise engineering guarantees superior mechanical stability and long-lasting durability, ensuring that your connections remain intact under challenging conditions. Additionally, the product's compliance with industry standards underscores its reliability and adaptability, paving the way for versatile usage across different electronic devices.
Designed specifically for board to board connectivity
Offers a low profile design to optimise space usage
Incorporates dual polarising bars for precise alignment
Utilises thermoplastic material for enhanced durability
Facilitates a maximum current rating for efficient signal passage
Features alignment aids for improved mating reliability
Compatible with a range of ribbon cable configurations
Provides a solder dipped finish for superior termination
Includes a daisy chain feature for versatile applications
Adheres to stringent industry compliance standards
