TE Connectivity, 5499786-3 2.54 mm Pitch 16 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 473-617
- Distrelec Article No.:
- 304-64-116
- Mfr. Part No.:
- 5499786-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 56 units)*
€198.88
(exc. VAT)
€244.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.88 | €3.551 |
*price indicative
- RS Stock No.:
- 473-617
- Distrelec Article No.:
- 304-64-116
- Mfr. Part No.:
- 5499786-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Brass | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5499786-3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Brass | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5499786-3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector is an exemplary solution designed for modern electronic applications requiring reliability and ease of installation. With its 16-position configuration and a pitch of 2.54 mm, this right-angle connector provides a robust interface for connecting ribbon cables efficiently. Crafted for through-hole soldering, it ensures secure attachment to your printed circuit board, enabling consistent performance in diverse operating conditions. Furthermore, the connector's advanced design features high insulation resistance, making it ideal for demanding environments. It seamlessly combines functionality with practical engineering, allowing you to maximise the efficiency of your electronic designs.
Supports a PCB thickness of 1.57 mm, ensuring compatibility with common board standards
Designed to withstand operating temperatures ranging from -65 to 105°C, catering to varied applications
Offers ease of assembly with a right-angle mounting orientation, simplifying installation in tight spaces
Complies with stringent industry standards, ensuring safety and reliability
Provides a convenient packaging quantity of 56, ideal for bulk procurement
