TE Connectivity, FLEXPAC 2.54 mm Pitch 16 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 475-122
- Distrelec Article No.:
- 304-63-943
- Mfr. Part No.:
- 1888292-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€314.60
(exc. VAT)
€386.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €314.60 | €20.973 |
*price indicative
- RS Stock No.:
- 475-122
- Distrelec Article No.:
- 304-63-943
- Mfr. Part No.:
- 1888292-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -55°C | |
| Series | FLEXPAC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Contact Plating | Gold, Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Minimum Operating Temperature -55°C | ||
Series FLEXPAC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Contact Plating Gold, Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TH
The TE Connectivity header is designed for wire-to-board applications, making it an essential component for modern electronic assemblies. Crafted with precision, this 16-position connector features a 2.54 mm [.1 in] centreline and a right-angle orientation, ideal for space-constrained environments. The zero insertion force (ZIF) design enhances user convenience by facilitating easy mating and unmating, while ensuring a secure connection for signal transmission. The product is effectively suited for a variety of PCB configurations, making it versatile for different industries. With its robust construction, including a nylon housing and gold-plated contacts, it delivers stability and reliability across a wide operational temperature range. Whether for prototyping or mass production, this connector stands out as a reliable choice backed by compliance with stringent industry standards.
Right-angle design optimises PCB layout space
Zero insertion force mechanism simplifies connection processes
Durable materials ensure long-lasting performance
In-line contact layout supports streamlined circuit design
Polarisation features prevent incorrect mating
Optimised for through-hole soldering for improved mechanical stability
Gold plating enhances conductivity and corrosion resistance
Suitable for a wide range of operating temperatures
Low halogen content aligns with environmental compliance standards
Packaging quantities of 50 facilitate ease of distribution
