TE Connectivity, 102142-9 2.54 mm Pitch 16 Way Vertical Male FPC Connector, Press Fit
- RS Stock No.:
- 504-440
- Distrelec Article No.:
- 304-55-062
- Mfr. Part No.:
- 102142-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 150 units)*
€271.24
(exc. VAT)
€333.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €271.24 | €1.808 |
*price indicative
- RS Stock No.:
- 504-440
- Distrelec Article No.:
- 304-55-062
- Mfr. Part No.:
- 102142-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Sub Type | Universal Ejection Pinless Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Press Fit | |
| Contact Position | Square | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Series | 102142-9 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Sub Type Universal Ejection Pinless Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Press Fit | ||
Contact Position Square | ||
Orientation Vertical | ||
Voltage 30V | ||
Series 102142-9 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector system redefines versatility and reliability in electronic connections. Designed for seamless integration with ribbon cables, this product accommodates a 16-position arrangement with a compact 2.54 mm centreline, ensuring efficient space utilisation on your PCB. Its vertical through-hole press-fit design simplifies installation, promoting a robust connection that withstands performance demands in various applications, from automotive to consumer electronics. Built with thermoplastic housing, this connector boasts excellent durability and can operate within a wide temperature range, facilitating its use in diverse environments. With an attention to detail in both form and function, this connector epitomises the high standards expected from professional-grade interconnect solutions.
Engineered for effective signal transfer optimising circuit performance
Utilises square contact shapes to enhance electrical connectivity
Facilitates easy mating with dual polarising bars for precise alignment
Thermoplastic material ensures longevity and resilience across applications
Delivers dependable performance with a maximum current rating of 1 A
Features a standard connector profile ensuring compatibility across various designs
Wave solder capable promoting efficient assembly processes
