TE Connectivity, FPC Connectors 1 mm Pitch 7 Way Right Angle Female Connector Assembly, Surface Mount
- RS Stock No.:
- 678-540
- Mfr. Part No.:
- 84952-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€2,050.18
(exc. VAT)
€2,521.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,050.18 | €1.367 |
*price indicative
- RS Stock No.:
- 678-540
- Mfr. Part No.:
- 84952-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Connector Assembly | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC Connectors | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Connector Assembly | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series FPC Connectors | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector designed connector solution tailored for high performance applications. This product stands out due to its exceptional reliability and durability, ensuring optimal functionality in various environments. Ideal for use in demanding sectors, the connector promotes seamless connectivity, making it Crucial for applications that rely on robust performance. Its design guarantees ease of installation while supporting efficient operations, meeting the needs of professionals who demand precision and efficiency in their projects.
Designed for high performance applications ensuring optimal functionality
Offers exceptional reliability and durability for demanding environments
Facilitates seamless connectivity across various sectors
Promotes ease of installation to minimise downtime during setup
Supports efficient operations Crucial for precision focused projects
