TE Connectivity, FPC Connectors 1 mm Pitch 4 Way Vertical Female Connector Assembly, Surface Mount
- RS Stock No.:
- 678-242
- Mfr. Part No.:
- 84982-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
€236.69
(exc. VAT)
€291.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €236.69 | €0.296 |
*price indicative
- RS Stock No.:
- 678-242
- Mfr. Part No.:
- 84982-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | FPC Connectors | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA | |
| Contact Plating | Tin | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series FPC Connectors | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CSA | ||
Contact Plating Tin | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector designed for flex-to-board applications, providing an efficient and reliable connection between Flexible Printed Circuits (FPC) and Printed Circuit Boards (PCBs). It features a non-Zero Insertion Force (Non-ZIF) design, which ensures ease of assembly and minimal insertion force requirements. The connector is suitable for signal circuits and operates over a temperature range of -20°C to 85°C.
Vertical orientation
Phosphor bronze contact base
Nylon GF housing
