TE Connectivity, 84953 1 mm Pitch 9 Way Right Angle Female Connector Assembly, Surface Mount
- RS Stock No.:
- 680-748
- Mfr. Part No.:
- 84953-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€1,141.86
(exc. VAT)
€1,404.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,141.86 | €0.761 |
*price indicative
- RS Stock No.:
- 680-748
- Mfr. Part No.:
- 84953-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Connector Assembly | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Series | 84953 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Connector Assembly | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 200V | ||
Series 84953 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is engineered to ensure robust electrical connectivity within diverse applications. This product designed to facilitate seamless integration and enhance overall system performance. With its innovative design, the connector demonstrates excellence in reliability and durability, making it Ideal for use in demanding environments. Its Compact construction enables easy installation in limited spaces while providing a secure electrical connection that withstands varied conditions. Perfect for automotive, industrial, and telecommunications sectors, this connector optimises function and longevity, setting a new standard for efficiency and ease of use.
Robust design ensures long term reliability in various applications
Compact size permits installation in constrained environments
Enhances system performance by offering superior electrical connectivity
Withstands challenging conditions making it Ideal for demanding sectors
Facilitates quick and secure connections reducing installation time
Compatible with a variety of systems promoting versatile usage
Manufactured using high quality materials for improved durability
