Molex, 200528-0281 1 mm Pitch 28 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-853
- Mfr. Part No.:
- 200528-0281
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€9,943.30
(exc. VAT)
€12,230.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €9,943.30 | €3.314 |
*price indicative
- RS Stock No.:
- 683-853
- Mfr. Part No.:
- 200528-0281
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 28 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0281 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Liquid Crystal Polymer, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0281 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Liquid Crystal Polymer, Gold | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is engineered for precision integration in electronic applications, boasting a 1.00mm pitch and a right-angle design. This connector delivers reliable connectivity with a bottom contact feature, ensuring optimal performance in a compact form factor. Designed for durability, it withstands up to 20 mating cycles and supports a wide temperature range from -40°C to +150°C. The connector is compliant with industry standards such as GADSL and China RoHS, making it an ideal choice for environmentally-conscious projects. Its low-halogen status and superior plating of gold over nickel further enhance its suitability for rigorous applications, providing a trustworthy connection for embedded systems.
Right angle orientation facilitates space saving installations
Bottom contact configuration ensures reliable electrical connectivity
Durable design allows for up to 20 mating cycles without compromise
Wide temperature range accommodates diverse environments
Low halogen materials support environmentally friendly manufacturing processes
Gold over nickel plating enhances durability and signal integrity
Active status signifies ongoing support and availability from the manufacturer
Embossed tape on reel packaging simplifies assembly and handling
Compliance with international standards ensures reliability and compatibility in various applications
