Aratas, XF3H 300 μm Pitch 39 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-671
- Mfr. Part No.:
- XF3H-3955-31AR
- Manufacturer:
- Aratas
Subtotal (1 reel of 3000 units)*
€16,337.83
(exc. VAT)
€20,095.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €16,337.83 | €5.446 |
*price indicative
- RS Stock No.:
- 685-671
- Mfr. Part No.:
- XF3H-3955-31AR
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 39 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | XF3H | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 39 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -30°C | ||
Series XF3H | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Rotary frontlock connector is designed to ensure high reliability with a 0.3-mm pitch, making it Ideal for low-profile and Compact electronic designs. Engineered with a user-friendly slider open locking mechanism, this connector facilitates efficient connectivity while maintaining structural integrity. Featuring gold-plated contacts that accommodate an FPC thickness of 0.2 mm, it upholds stringent environmental standards including RoHS compliance and halogen-free construction, thus supporting sustainable practices in electronic manufacturing. This connector is tailored for reliable performance in various ambient temperatures, ensuring your designs can withstand extreme conditions without compromising functionality.
High-reliability rotary front-lock design for enhanced durability
Compact 0.3 mm pitch facilitates efficient space utilisation in designs
Slider open locking mechanism streamlines connection workflow
Gold-plated contacts minimise resistance and maximise conductivity
Insulation resistance of 100 MΩ min. at 250 VDC for reliable performance
Dielectric strength of 250 VAC for enhanced safety during operation
Operates effectively in ambient temperatures ranging from −30 to 85°C
Contact resistance capped at 80 mΩ max. for dependable performance
