Molex, 501461 500 μm Pitch 6 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 694-118
- Mfr. Part No.:
- 501461-0691
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,258.92
(exc. VAT)
€2,778.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,258.92 | €0.753 |
*price indicative
- RS Stock No.:
- 694-118
- Mfr. Part No.:
- 501461-0691
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 501461 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 300mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 501461 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On Flip FPC Connector is engineered to provide a reliable connection in Compact electronic assemblies. Designed with a 0.50mm pitch and a right-angle orientation, this connector ensures efficient space utilisation while maintaining robust performance. Its bottom contact style and 0.80mm mated height make it Ideal for applications requiring precise alignment and secure mating. With its Durable construction and low-halogen material, the Easy-On connector meets various environmental compliance standards, affirming its suitability for modern electronics. This product is a recommended choice for designers seeking a Compact, reliable connector solution.
Supports a maximum current of 0.3A, ensuring efficient power delivery
Offers a maximum voltage of 50V, suitable for various application needs
Durable design provides up to 20 mating cycles for reliable long-term use
Features a surface mount PCB mounting style for straightforward integration
Polarised to the PCB to enhance mating accuracy and stability
Low net weight of 20.547mg aids in maintaining lightweight electronic designs
Complies with global standards including EU RoHS and REACH SVHC for product safety
