Molex, 54550 500 μm Pitch 4 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 795-600
- Mfr. Part No.:
- 54550-0471
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,507.95
(exc. VAT)
€3,084.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,507.95 | €0.836 |
*price indicative
- RS Stock No.:
- 795-600
- Mfr. Part No.:
- 54550-0471
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Sub Type | Slider Pad | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54550 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Sub Type Slider Pad | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54550 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Molex connector series offers a reliable solution is designed for circuit connectivity. Its Compact structure facilitates efficient integration into various applications, ensuring stable performance in demanding environments.
Recommended base film thickness of 25μm enhances durability
Utilises soft copper foil of 35μm or 50μm for superior conductivity
Meets ELV and RoHS compliance standards for environmental safety
Features thermosetting adhesive for robust bonding performance
Designed for optimal performance in FPC/FFC applications
