Molex, 502598 300 μm Pitch 27 Way Right Angle Connector, Surface Mount
- RS Stock No.:
- 747-971
- Mfr. Part No.:
- 502598-2793
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Temporarily out of stock
- 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.15 | €1.63 |
| 5 - 9 | €7.50 | €1.50 |
| 10 + | €6.77 | €1.354 |
*price indicative
- RS Stock No.:
- 747-971
- Mfr. Part No.:
- 502598-2793
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 502598 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 502598 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
