Molex, 503566 300 μm Pitch 15 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 796-547
- Mfr. Part No.:
- 502598-1593
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,343.93
(exc. VAT)
€4,113.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,343.93 | €1.115 |
*price indicative
- RS Stock No.:
- 796-547
- Mfr. Part No.:
- 502598-1593
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 503566 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 503566 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
The Molex Connector is a 0.30mm pitch Easy-On Back Flip FPC device designed for efficient connectivity in Compact spaces. Its unique right-angle configuration ensures optimal space utilisation in surface mount applications.
Active status guarantees ongoing availability for reliable sourcing
Durable construction supports up to 10 mating cycles for enhanced longevity
Operating temperature range from -40° to +105°C ensures versatility in varied environments
Low-halogen compliance contributes to environmentally friendly manufacturing practices
Integrated with 15 circuits for effective electrical connectivity in low-profile designs
