Molex, 70430 2.54 mm Pitch 8 Way Vertical Female Receptacle, Surface Mount

Image representative of range

Subtotal (1 tube of 200 units)*

€274.49

(exc. VAT)

€337.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€274.49€1.372

*price indicative

RS Stock No.:
787-968
Mfr. Part No.:
15-38-8088
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

Receptacle

Sub Type

Receptacle

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

2A

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Vertical

Locking Mechanism

No

Voltage

250V

Series

70430

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

Polyester Alloy

COO (Country of Origin):
US
The Molex Connector is designed for High density applications, facilitating reliable connections in tight spaces. Its primary function is to securely connect multiple circuits while maintaining performance integrity.

Single row configuration optimises space efficiency

8 circuits enable versatile connectivity options

Tin plating enhances electrical conductivity and durability

Version A design ensures compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy