Molex, 70430 2.54 mm Pitch 5 Way Vertical Female Connector, Tin-Plated Wire
- RS Stock No.:
- 787-972
- Mfr. Part No.:
- 15-38-8050
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-972
- Mfr. Part No.:
- 15-38-8050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Receptacle | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Tin-Plated Wire | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | 70430 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Receptacle | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Tin-Plated Wire | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series 70430 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- MY
The Molex Connector is designed for FFC/FPC applications, offering a reliable connection and Compact design for efficient space utilisation during assembly.
Compact structure enables efficient use of limited space within devices
Reliable electrical connection reduces the risk of poor signal integrity
Robust build quality enhances durability in various operating conditions
