TE Connectivity, 487576-4 1.27 mm Pitch 12 Way Vertical Female Housing, Solder

Subtotal (1 tube of 72 units)*

€225.12

(exc. VAT)

€276.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€225.12€3.127

*price indicative

RS Stock No.:
795-575
Mfr. Part No.:
487576-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Housing

Contact Material

Phosphor Bronze

Sub Type

Connector Assembly

Current

1A

Pitch

1.27mm

Mount Type

Board

Connector Gender

Female

Termination Type

Solder

Orientation

Vertical

Voltage

150V

Minimum Operating Temperature

-55°C

Series

487576-4

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

2

Standards/Approvals

UL 94V-0

Contact Plating

Tin

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity connector system comprises high-density receptacles designed for board-to-board connections, efficiently utilising printed circuit board space while ensuring reliable communication between components.

Offers contacts spaced on .050 x .100 [1.27 x 2.54] centres

Available in right-angle and vertical styles for versatile installation

Constructed from glass-filled thermoplastic, providing durability and thermal resistance

Utilises selectively plated gold for superior contact performance and reliability

Incorporates stand-offs for the effective removal of solder flux

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy