Molex, 52746 1.25 mm Pitch 12 Way Vertical Female FPC Connector, Surface Mount

Image representative of range

Subtotal (1 reel of 1000 units)*

€741.38

(exc. VAT)

€911.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€741.38€0.741

*price indicative

RS Stock No.:
814-845
Mfr. Part No.:
52746-1270
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

1.25mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

52746

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

Rohs

Number of Rows

1

Contact Plating

Tin

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is designed for seamless connections in Compact environments, featuring a 0.50mm pitch and a robust right-angle design that ensures reliability and performance in electronic applications.

Active status ensures availability and support

Designed for a 0.50mm pitch, optimising space in Compact designs

Supports up to 0.5A current and 50V voltage for versatile applications

Features a slider actuator type for easy insertion and extraction

Constructed with nylon resin and phosphor bronze for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy