Amphenol ICC, Quickie 2.54 mm Pitch 16 Way Vertical Header, IDC
- RS Stock No.:
- 795-755
- Mfr. Part No.:
- 69830-016LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€506.89
(exc. VAT)
€623.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €506.89 | €2.534 |
*price indicative
- RS Stock No.:
- 795-755
- Mfr. Part No.:
- 69830-016LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Termination Type | IDC | |
| Orientation | Vertical | |
| Voltage | 1000V ac | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Termination Type IDC | ||
Orientation Vertical | ||
Voltage 1000V ac | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin over Nickel | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed for robust connectivity in demanding environments, ensuring reliability and durability for various applications.
Status marked as Released indicating availability
Related links
- Amphenol ICC IDC
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 2.54 mm Pitch 1 Row Right Angle
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
