Amphenol ICC Quickie Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 885-6167
- Mfr. Part No.:
- 69830-010LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 pack of 5 units)*
€5.49
(exc. VAT)
€6.76
(inc. VAT)
Last RS stock
- 25 left, ready to ship from another location
- Final 115 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.098 | €5.49 |
*price indicative
- RS Stock No.:
- 885-6167
- Mfr. Part No.:
- 69830-010LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series Quickie | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 1V | ||
Amphenol FCI Quickie 2.54 mm IDC Board Connectors
Quickie series 2.54 mm IDC PCB mounting connectors that allow flat flexible cable with a wire size range of 30 AWG to 26 AWG to be connected directly to a PCB. These IDC PCB connectors eliminate the need for two connectors saving both space and cost. The connector is a one piece design consisting of IDC terminals, a base assembly and a cover. The cover and base assembly lock together enabling easy cable assembly. Each terminal features a latching mechanism which holds the base and cover together. The IDC terminals are duplex plated and guarantee a performance of 100 mating cycles.
Features and Benefits
• Direct cable to board connection for space and cost saving
• Simple cable assembly using one piece base and cover
• IDC terminals for quick cable termination
• Duplex plating guarantees a performance of 100 mating cycles
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Related links
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Surface Mount Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
