Amphenol ICC, SFW 1 mm Pitch 6 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 799-002
- Mfr. Part No.:
- SFW6R-3STE1LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 2000 units)*
€733.10
(exc. VAT)
€901.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €733.10 | €0.367 |
*price indicative
- RS Stock No.:
- 799-002
- Mfr. Part No.:
- SFW6R-3STE1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is designed to meet robust connectivity needs, providing reliable performance in various applications. Its construction ensures stability and durability, making it suitable for demanding environments.
High reliability under various conditions
Durable construction for extended lifespan
Designed for secure and stable connections
Efficient performance in challenging environments
