Amphenol ICC, SFW-R 1 mm Pitch 5 Way Right Angle FPC Connector, Solder

Image representative of range

Subtotal (1 reel of 2000 units)*

€695.40

(exc. VAT)

€855.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€695.40€0.348

*price indicative

RS Stock No.:
799-001
Mfr. Part No.:
SFW5R-1STE1LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

1A

Pitch

1mm

Mount Type

Surface

Termination Type

Solder

Orientation

Right Angle

Insertion Force

ZIF

Voltage

100V

Series

SFW-R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Number of Rows

1

Contact Plating

Tin

Housing Material

PPS

COO (Country of Origin):
MY
The Amphenol ICC connector is designed for reliable and efficient connections in various applications. This component ensures optimal performance under demanding conditions while maintaining a robust structure suitable for extensive usage.

Features a reliable printed status for consistent performance

Constructed to meet high standards, ensuring durability

Released versions enhance usability across different systems

Printed date reflects maintained quality and traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy