Amphenol Communications Solutions, SFW-R 1 mm Pitch 4 Way Right Angle Female FPC Connector, Bottom Side Contact
- RS Stock No.:
- 246-3102
- Mfr. Part No.:
- SFW4R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 3,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.61 | €6.10 |
| 100 - 290 | €0.55 | €5.50 |
| 300 + | €0.528 | €5.28 |
*price indicative
- RS Stock No.:
- 246-3102
- Mfr. Part No.:
- SFW4R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom Side Contact | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Series | SFW-R | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom Side Contact | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 100V | ||
Series SFW-R | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- MY
The Amphenol ICC Flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
up to 20 mating cycles durability.
Related links
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Top Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions Solder
