Molex, 51281 500 μm Pitch 18 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-828
- Mfr. Part No.:
- 51281-1894
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,277.68
(exc. VAT)
€4,031.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,277.68 | €1.093 |
*price indicative
- RS Stock No.:
- 814-828
- Mfr. Part No.:
- 51281-1894
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | Rohs | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals Rohs | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is a high-performance 0.50mm pitch connector, specifically designed for surface mounting and right-angle applications, optimising space and enhancing connectivity in Compact electronics.
19 circuits allow for versatile connections
Dual contact style ensures reliable performance
Natural resin colour provides a clean and professional look
Durability rating of up to 20 mating cycles enhances longevity
Compact 1.20mm mated height Ideal for tight spaces
Gold and tin plating delivers excellent conductivity and corrosion resistance
