Molex, 51281 500 μm Pitch 68 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-826
- Mfr. Part No.:
- 51281-0994
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,504.22
(exc. VAT)
€1,850.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,504.22 | €0.501 |
*price indicative
- RS Stock No.:
- 814-826
- Mfr. Part No.:
- 51281-0994
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 68 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 51281 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 68 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 51281 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex 9-position, right-angle FFC/FPC connector is a non-ZIF (Zero Insertion Force) component delivers high-density performance in low-profile devices like flat-screen peripherals and mobile electronics.
Provides secure connections with robust locking mechanisms
Designed for efficient space utilisation in Compact layouts
Compatible with diverse electrical systems for versatile applications
Constructed from Durable materials for enhanced longevity
