Molex, 52610 1 mm Pitch 28 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 816-903
- Mfr. Part No.:
- 52610-2833
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€3,043.56
(exc. VAT)
€3,743.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,043.56 | €3.044 |
*price indicative
- RS Stock No.:
- 816-903
- Mfr. Part No.:
- 52610-2833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 28 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 28 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52610 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex connector is an Easy-On FFC/FPC solution is designed for efficient connection with a 1.00mm pitch, featuring a vertical orientation for seamless integration into electronic applications.
Comprised of a Durable slider actuator for reliable operation
Supports a maximum current of 1.0A and a voltage of 125V
Constructed from phosphor bronze with tin-silver-bismuth plating for enhanced conductivity
Accommodates 28 circuits, Ideal for Compact electronic designs
Operates effectively in a temperature range of -40° to +85°C
