Molex, 51296-6094 500 μm Pitch 60 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 817-330
- Mfr. Part No.:
- 51296-6094
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€6,438.29
(exc. VAT)
€7,919.10
(inc. VAT)
- Ready to ship from 22 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,438.29 | €2.146 |
*price indicative
- RS Stock No.:
- 817-330
- Mfr. Part No.:
- 51296-6094
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 51296-6094 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 51296-6094 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
