Molex, 502790-6091 500 μm Pitch 60 Way Right Angle FPC Connector
- RS Stock No.:
- 480-884
- Distrelec Article No.:
- 304-56-472
- Mfr. Part No.:
- 502790-6091
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€3,903.90
(exc. VAT)
€4,801.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,903.90 | €1.952 |
*price indicative
- RS Stock No.:
- 480-884
- Distrelec Article No.:
- 304-56-472
- Mfr. Part No.:
- 502790-6091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 502790-6091 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 502790-6091 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
The Molex FFC-FPC connector is designed for seamless integration in a variety of electronic applications. Boasting a 0.50mm pitch, this surface mount connector ensures a secure and reliable connection while maintaining a Compact form factor. The front flip design allows for straightforward mating operations, making it Ideal for high-density configurations. This connector not only accepts FFC/FPC with ear-tabs but also features a double bottom contact design for enhanced performance. With operational temperatures spanning from -40° to +105°C, it is engineered to withstand demanding environments, catering to a broad range of requirements in electronic device design.
Utilises an easy-on front flip mechanism for user-friendly operation
Designed with a space-efficient, surface mount configuration
Features a robust 60-circuit capacity for versatile applications
Constructed with high-quality phosphor bronze for enhanced durability
Gold plating on mating and termination ensures excellent conductivity
Polarized design guarantees correct orientation during installation
Halogen-free materials contribute to environmental compliance
Supports a temperature range suitable for various operating conditions
Net weight precision optimises the overall integration into devices
Embossed tape packaging simplifies automated assembly processes
