Hirose, 50 500 μm Pitch 40 Way Horizontal Female FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

€2,314.00

(exc. VAT)

€2,846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.314€2,314.00

*price indicative

RS Stock No.:
174-2564
Mfr. Part No.:
FH50-40S-0.5SH
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

50

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP
0.5mm Pitch, 3.7mm Height, FPC/FFC Connector with Incomplete Mating and Dust Prevention Features

Avoids incomplete mating with Hirose’s unique cam function

Dual beam contact

Secure FPC/FFC retention with raised side-catches

Clear tactile FPC/FFC insertion feeling & temporary holding

Robust and highly reliable actuator retention

Accepts standard FPC/FFC thickness: 0.3±0.05 mm

Supports automatic mounting

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy